Part Details for MQDLTS-19CA by Microsemi Corporation
Overview of MQDLTS-19CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC319C-A | Renesas Electronics Corporation | Comparators, , / |
Part Details for MQDLTS-19CA
MQDLTS-19CA CAD Models
MQDLTS-19CA Part Data Attributes
|
MQDLTS-19CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQDLTS-19CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | R-CDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 21.6 V | |
Configuration | COMMON ANODE, 15 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 15 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 19 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MQDLTS-19CA
This table gives cross-reference parts and alternative options found for MQDLTS-19CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQDLTS-19CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLZ19CH1 | 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | MQDLTS-19CA vs DLZ19CH1 |
DLZ19CAH1 | Trans Voltage Suppressor Diode, 1300W, 19V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Sensitron Semiconductors | MQDLTS-19CA vs DLZ19CAH1 |
MVDLTS-19CA | Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | MQDLTS-19CA vs MVDLTS-19CA |
DLZ19CAH1 | 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | MQDLTS-19CA vs DLZ19CAH1 |
DLZ19CH2 | 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | MQDLTS-19CA vs DLZ19CH2 |
DLZ19CAH2 | Trans Voltage Suppressor Diode, 1300W, 19V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Sensitron Semiconductors | MQDLTS-19CA vs DLZ19CAH2 |
MSPDLTS-19CA | Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | MQDLTS-19CA vs MSPDLTS-19CA |
MXDLTS-19CAE3 | Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 | Microsemi Corporation | MQDLTS-19CA vs MXDLTS-19CAE3 |
DLZ19CAH2 | 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 | ProTek Devices | MQDLTS-19CA vs DLZ19CAH2 |