Diodes
DLZ19CAH1
Description: Trans Voltage Suppressor Diode, 1300W, 19V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16

Overview of DLZ19CAH1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for DLZ19CAH1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLZ19CAH1 by Sensitron Semiconductors

DLZ19CAH1
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DIP
Package Description
R-CDIP-T16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
21.6 V
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-CDIP-T16
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1300 W
Number of Elements
15
Number of Terminals
16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
19 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. DLZ19CAH1
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 1300W, 19V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for DLZ19CAH1

This table gives cross-reference parts and alternative options found for DLZ19CAH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLZ19CAH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DLZ19CAH1 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLZ19CAH1 vs DLZ19CAH1
Part Number Description Manufacturer Compare
DLZ19CH1 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLZ19CAH1 vs DLZ19CH1
MQDLTS-19CA Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 Microsemi Corporation DLZ19CAH1 vs MQDLTS-19CA
MVDLTS-19CA Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 Microsemi Corporation DLZ19CAH1 vs MVDLTS-19CA
DLZ19CAH1 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLZ19CAH1 vs DLZ19CAH1
DLZ19CH2 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLZ19CAH1 vs DLZ19CH2
DLZ19CAH2 Trans Voltage Suppressor Diode, 1300W, 19V V(RWM), Bidirectional, 15 Element, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Sensitron Semiconductors DLZ19CAH1 vs DLZ19CAH2
MSPDLTS-19CA Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 Microsemi Corporation DLZ19CAH1 vs MSPDLTS-19CA
MXDLTS-19CAE3 Trans Voltage Suppressor Diode, 500W, 19V V(RWM), Bidirectional, 15 Element, Silicon, CERAMIC, DIP-16 Microsemi Corporation DLZ19CAH1 vs MXDLTS-19CAE3
DLZ19CAH2 1300W, BIDIRECTIONAL, 15 ELEMENT, SILICON, TVS DIODE, HERMETIC SEALED, CERAMIC, DIP-16 ProTek Devices DLZ19CAH1 vs DLZ19CAH2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLZ19CAH1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLZ19CAH1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of DLZ19CAH1 would you like to use for your alert(s)?
  • Please alert me when DLZ19CAH1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLZ19CAH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLZ19CAH1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLZ19CAH1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLZ19CAH1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLZ19CAH1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: