MQ28C010-300
LSI Corporation
Description: EEPROM Module, 128KX8, 300ns, Parallel, CMOS

Overview of MQ28C010-300 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQ28C010-300 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ28C010-300 by LSI Corporation

MQ28C010-300
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DIP, DIP32,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-XDMA-T32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
EEPROM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Want to compare parts?
  1. MQ28C010-300
    LSI Corporation
    EEPROM Module, 128KX8, 300ns, Parallel, CMOS
    VS

Alternate Parts for MQ28C010-300

This table gives cross-reference parts and alternative options found for MQ28C010-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ28C010-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XM28C010I EEPROM Module, 128KX8, 300ns, Parallel, CMOS, Xicor Inc MQ28C010-300 vs XM28C010I
MM28C010-300 EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MM28C010-300
MQ28C010K-300 EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MQ28C010K-300
ME8128SCM-30 EEPROM Module, 128KX8, 300ns, Parallel, CMOS Mosaic Semiconductor Inc MQ28C010-300 vs ME8128SCM-30
XM28C010 EEPROM Module, 128KX8, 300ns, Parallel, CMOS, Xicor Inc MQ28C010-300 vs XM28C010
XM28C010MHR EEPROM Module, 128KX8, 300ns, Parallel, CMOS, Xicor Inc MQ28C010-300 vs XM28C010MHR
MM28C010K-300MP EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MM28C010K-300MP
ME8128SCMB-30 EEPROM Module, 128KX8, 300ns, Parallel, CMOS Mosaic Semiconductor Inc MQ28C010-300 vs ME8128SCMB-30
Part Number Description Manufacturer Compare
MM28C010-300 EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MM28C010-300
MM28C010K-300MP EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MM28C010K-300MP
MM28C010-300MP EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MM28C010-300MP
XM28C010MHR EEPROM Module, 128KX8, 300ns, Parallel, CMOS, Xicor Inc MQ28C010-300 vs XM28C010MHR
ME8128SCMB-30 EEPROM Module, 128KX8, 300ns, Parallel, CMOS Mosaic Semiconductor Inc MQ28C010-300 vs ME8128SCMB-30
XM28C010I EEPROM Module, 128KX8, 300ns, Parallel, CMOS, Xicor Inc MQ28C010-300 vs XM28C010I
MQ28C010K-300 EEPROM Module, 128KX8, 300ns, Parallel, CMOS LSI Corporation MQ28C010-300 vs MQ28C010K-300
ME8128SCM-30 EEPROM Module, 128KX8, 300ns, Parallel, CMOS Mosaic Semiconductor Inc MQ28C010-300 vs ME8128SCM-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ28C010-300 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ28C010-300 by LSI Corporation

Select Manufacturer
Which Manufacturer of MQ28C010-300 would you like to use for your alert(s)?
  • Please alert me when MQ28C010-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ28C010-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ28C010-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ28C010-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ28C010-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ28C010-300 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: