MQ1N6279AE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN

Overview of MQ1N6279AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MQ1N6279AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N6279AE3TR by Microsemi Corporation

MQ1N6279AE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
Clamping Voltage-Max
30.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
18.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MQ1N6279AE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for MQ1N6279AE3TR

This table gives cross-reference parts and alternative options found for MQ1N6279AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N6279AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N6279TR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MV1N6279TR
MV1N6279E3 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MV1N6279E3
1.5KE22A/51 Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, Vishay Intertechnologies MQ1N6279AE3TR vs 1.5KE22A/51
1.5CE22ATRPBFREE Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MQ1N6279AE3TR vs 1.5CE22ATRPBFREE
1.5CE22ATRLEADFREE Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MQ1N6279AE3TR vs 1.5CE22ATRLEADFREE
MSP1N6279A Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MSP1N6279A
MX1N6279E3TR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MX1N6279E3TR
MA1N6279AE3TR Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MA1N6279AE3TR
MSP1N6279E3TR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MSP1N6279E3TR
MA1N6279E3 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs MA1N6279E3
Part Number Description Manufacturer Compare
SMAJ64CAE3 Trans Voltage Suppressor Diode, 500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MQ1N6279AE3TR vs SMAJ64CAE3
1.5SMCJ7.5T/R13 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor MQ1N6279AE3TR vs 1.5SMCJ7.5T/R13
SMAJ24C Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components MQ1N6279AE3TR vs SMAJ24C
1.5CE22ABKLEADFREE Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MQ1N6279AE3TR vs 1.5CE22ABKLEADFREE
1.5CE22ABKPBFREE Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp MQ1N6279AE3TR vs 1.5CE22ABKPBFREE
SMAJ20A Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN BrightKing Inc MQ1N6279AE3TR vs SMAJ20A
P4SMA20CA/11 Trans Voltage Suppressor Diode, 400W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Semiconductors MQ1N6279AE3TR vs P4SMA20CA/11
SMAJ24CHE3/5A Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors MQ1N6279AE3TR vs SMAJ24CHE3/5A
P4SMA24AHE3/5A DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors MQ1N6279AE3TR vs P4SMA24AHE3/5A
1.5SMCJ7.5-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor MQ1N6279AE3TR vs 1.5SMCJ7.5-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N6279AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N6279AE3TR by Microsemi Corporation

  • Please alert me when MQ1N6279AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N6279AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N6279AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N6279AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N6279AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N6279AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: