Diodes
MQ1N3049UR-1E3
Microsemi Corporation
Description: Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MQ1N3049UR-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MQ1N3049UR-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N3049UR-1E3 by Microsemi Corporation

MQ1N3049UR-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
1.6 mA
Want to compare parts?
  1. MQ1N3049UR-1E3
    Microsemi Corporation
    Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MQ1N3049UR-1E3

This table gives cross-reference parts and alternative options found for MQ1N3049UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N3049UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3049UR-1 Zener Diode, 160V V(Z), 20%, 1.5W, Microsemi Corporation MQ1N3049UR-1E3 vs JAN1N3049UR-1
MSP1N3049UR-1E3TR Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MSP1N3049UR-1E3TR
MQ1N3049UR-1E3TR Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MQ1N3049UR-1E3TR
MV1N3049UR-1E3 Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MV1N3049UR-1E3
1N3049UR-1 Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs 1N3049UR-1
MV1N3049UR-1 Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MV1N3049UR-1
1N3049UR-1TRE3 Zener Diode, 160V V(Z), 20%, 1.5W, Microsemi Corporation MQ1N3049UR-1E3 vs 1N3049UR-1TRE3
MX1N3049UR-1TR Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MX1N3049UR-1TR
JANTX1N3049UR-1 Zener Diode, 160V V(Z), 20%, 1.5W, Microsemi Corporation MQ1N3049UR-1E3 vs JANTX1N3049UR-1
MX1N3049UR-1E3TR Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MX1N3049UR-1E3TR
Part Number Description Manufacturer Compare
MQ1N3049UR-1 Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MQ1N3049UR-1
MSP1N3049DUR-1 Zener Diode, 160V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MSP1N3049DUR-1
1N3049AUR-1E3TR Zener Diode, 160V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs 1N3049AUR-1E3TR
MQ1N3049CUR-1 Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MQ1N3049CUR-1
MSP1N3049DUR-1E3TR Zener Diode, 160V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MSP1N3049DUR-1E3TR
1N3049CUR-1TR Zener Diode, 160V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs 1N3049CUR-1TR
JANTXV1N3049ATR Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MQ1N3049UR-1E3 vs JANTXV1N3049ATR
1N3049B 160V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics MQ1N3049UR-1E3 vs 1N3049B
MQ1N3049AUR-1TR Zener Diode, 160V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MQ1N3049UR-1E3 vs MQ1N3049AUR-1TR
MLX3049B-1 Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MQ1N3049UR-1E3 vs MLX3049B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N3049UR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N3049UR-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N3049UR-1E3 would you like to use for your alert(s)?
  • Please alert me when MQ1N3049UR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N3049UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N3049UR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N3049UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N3049UR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N3049UR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: