Part Details for JANTX1N3049UR-1 by Microsemi Corporation
Overview of JANTX1N3049UR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3049UR-1
JANTX1N3049UR-1 CAD Models
JANTX1N3049UR-1 Part Data Attributes
|
JANTX1N3049UR-1
Microsemi Corporation
Buy Now
|
Compare Parts:
JANTX1N3049UR-1
Microsemi Corporation
Zener Diode, 160V V(Z), 20%, 1.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Voltage Tol-Max | 20% | |
Working Test Current | 1.6 mA |
Alternate Parts for JANTX1N3049UR-1
This table gives cross-reference parts and alternative options found for JANTX1N3049UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3049UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3049UR-1 | Zener Diode, 160V V(Z), 20%, 1.5W, | Microsemi Corporation | JANTX1N3049UR-1 vs JAN1N3049UR-1 |
MSP1N3049UR-1E3TR | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MSP1N3049UR-1E3TR |
MQ1N3049UR-1E3TR | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MQ1N3049UR-1E3TR |
MV1N3049UR-1E3 | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MV1N3049UR-1E3 |
1N3049UR-1 | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs 1N3049UR-1 |
MV1N3049UR-1 | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MV1N3049UR-1 |
1N3049UR-1TRE3 | Zener Diode, 160V V(Z), 20%, 1.5W, | Microsemi Corporation | JANTX1N3049UR-1 vs 1N3049UR-1TRE3 |
MX1N3049UR-1TR | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MX1N3049UR-1TR |
MX1N3049UR-1E3TR | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MX1N3049UR-1E3TR |
MQ1N3049UR-1 | Zener Diode, 160V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3049UR-1 vs MQ1N3049UR-1 |