Part Details for MQ15KP54CATR by Microsemi Corporation
Overview of MQ15KP54CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ15KP54CATR
MQ15KP54CATR CAD Models
MQ15KP54CATR Part Data Attributes
|
MQ15KP54CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ15KP54CATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MQ15KP54CATR
This table gives cross-reference parts and alternative options found for MQ15KP54CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ15KP54CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP15KP54C | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MSP15KP54C |
MA15KP54CTR | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MA15KP54CTR |
MSP15KP54CE3 | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MSP15KP54CE3 |
MX15KP54CE3TR | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MX15KP54CE3TR |
MV15KP54C | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MV15KP54C |
MSP15KP54CTR | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MSP15KP54CTR |
MV15KP54CE3TR | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MV15KP54CE3TR |
MX15KP54CTR | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MX15KP54CTR |
MV15KP54CATR | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MV15KP54CATR |
MV15KP54CAE3 | Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MQ15KP54CATR vs MV15KP54CAE3 |