MV15KP54CAE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN

Overview of MV15KP54CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV15KP54CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV15KP54CAE3 by Microsemi Corporation

MV15KP54CAE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
60 V
Case Connection
ISOLATED
Clamping Voltage-Max
87.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
54 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MV15KP54CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MV15KP54CAE3

This table gives cross-reference parts and alternative options found for MV15KP54CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV15KP54CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ15KP54CE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MQ15KP54CE3
MV15KP54CATR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MV15KP54CATR
MV15KP54CE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MV15KP54CE3
MSP15KP54CE3TR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MSP15KP54CE3TR
MSP15KP54CAE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MSP15KP54CAE3
MV15KP54C Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MV15KP54C
MV15KP54CTR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MV15KP54CTR
MQ15KP54CTR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MQ15KP54CTR
MX15KP54CE3TR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MX15KP54CE3TR
MA15KP54CE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MA15KP54CE3
Part Number Description Manufacturer Compare
MQ15KP54CE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MQ15KP54CE3
MSP15KP54CAE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MSP15KP54CAE3
MQ15KP54CTR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MQ15KP54CTR
MSP15KP54CATR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MSP15KP54CATR
MAR15KP54CAE3 Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MAR15KP54CAE3
MXR15KP54C Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MXR15KP54C
MAR15KP54CA Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MAR15KP54CA
MV15KP54CA Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MV15KP54CA
MV15KP54CAE3TR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MV15KP54CAE3TR
MAR15KP54CAE3TR Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN Microsemi Corporation MV15KP54CAE3 vs MAR15KP54CAE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV15KP54CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV15KP54CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV15KP54CAE3 would you like to use for your alert(s)?
  • Please alert me when MV15KP54CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV15KP54CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV15KP54CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV15KP54CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV15KP54CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV15KP54CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: