Part Details for MQ053A8R2DG76A by Kyocera AVX Components
Overview of MQ053A8R2DG76A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ053A8R2DG76A
MQ053A8R2DG76A CAD Models
MQ053A8R2DG76A Part Data Attributes
|
MQ053A8R2DG76A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ053A8R2DG76A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MQ053A8R2DG76A
This table gives cross-reference parts and alternative options found for MQ053A8R2DG76A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ053A8R2DG76A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805D8R2DXXAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MQ053A8R2DG76A vs VJ0805D8R2DXXAC |
VJ0805D8R2DCXAJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MQ053A8R2DG76A vs VJ0805D8R2DCXAJ |
VJ0805A8R2DFXAR2M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0905, | Vishay Intertechnologies | MQ053A8R2DG76A vs VJ0805A8R2DFXAR2M |
M3253504E1Z829DGTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | KEMET Corporation | MQ053A8R2DG76A vs M3253504E1Z829DGTB |
M3253504E1Z829DZMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | KEMET Corporation | MQ053A8R2DG76A vs M3253504E1Z829DZMB |
MC0805COG8R2D250NB | Ceramic Capacitor, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Metuchen Capacitors Inc | MQ053A8R2DG76A vs MC0805COG8R2D250NB |
MQ053A8R2DG71A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MQ053A8R2DG76A vs MQ053A8R2DG71A |
VJ0805A8R2DNXAO2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MQ053A8R2DG76A vs VJ0805A8R2DNXAO2MP |
VJ0805A8R2DXXAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MQ053A8R2DG76A vs VJ0805A8R2DXXAJ2MP |
VJ0805A8R2DFXAI2M | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MQ053A8R2DG76A vs VJ0805A8R2DFXAI2M |