Part Details for MC0805COG8R2D250NB by Metuchen Capacitors Inc
Overview of MC0805COG8R2D250NB by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0805COG8R2D250NB
MC0805COG8R2D250NB CAD Models
MC0805COG8R2D250NB Part Data Attributes
|
MC0805COG8R2D250NB
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805COG8R2D250NB
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MC0805COG8R2D250NB
This table gives cross-reference parts and alternative options found for MC0805COG8R2D250NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805COG8R2D250NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A8R2DXXAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MC0805COG8R2D250NB vs VJ0805A8R2DXXAJ2MP |
MA0805CG8R2D250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | MERITEK Electronics Corporation | MC0805COG8R2D250NB vs MA0805CG8R2D250 |
M3253504E1Z829DVTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | KEMET Corporation | MC0805COG8R2D250NB vs M3253504E1Z829DVTB |
VJ0805A8R2DXXAT2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MC0805COG8R2D250NB vs VJ0805A8R2DXXAT2MP |
M3253504E1Z829DDMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | KEMET Corporation | MC0805COG8R2D250NB vs M3253504E1Z829DDMB |
MQ053A8R2DG71A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MC0805COG8R2D250NB vs MQ053A8R2DG71A |
VJ0805A8R2DXXAJ5G | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MC0805COG8R2D250NB vs VJ0805A8R2DXXAJ5G |
M3253504E1Z829DZTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | KEMET Corporation | MC0805COG8R2D250NB vs M3253504E1Z829DZTB |
VJ0805A8R2DXXAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MC0805COG8R2D250NB vs VJ0805A8R2DXXAJ68 |
VJ0805A8R2DFXAC68 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, | Vishay Intertechnologies | MC0805COG8R2D250NB vs VJ0805A8R2DFXAC68 |