Part Details for MQ02YZ153MGT2A by Kyocera AVX Components
Overview of MQ02YZ153MGT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ02YZ153MGT2A
MQ02YZ153MGT2A CAD Models
MQ02YZ153MGT2A Part Data Attributes
|
MQ02YZ153MGT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ02YZ153MGT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MQ02YZ153MGT2A
This table gives cross-reference parts and alternative options found for MQ02YZ153MGT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ02YZ153MGT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ02YZ153MG73A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MG73A |
MQ02YZ153MGJ4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGJ4A |
MQ02YZ153MG76A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MG76A |
MQ02YZ153MG74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MG74A |
MQ02YZ153MGB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGB2A |
MQ02YZ153MGJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGJ2A |
MQ02YZ153MGT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGT1A |
MQ02YZ153MGB6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGB6A |
MQ02YZ153MGT6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGT6A |
MQ02YZ153MGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YZ153MGT2A vs MQ02YZ153MGB3A |