MQ02YZ153MGB3A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP

Overview of MQ02YZ153MGB3A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring

CAD Models for MQ02YZ153MGB3A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ02YZ153MGB3A by Kyocera AVX Components

MQ02YZ153MGB3A
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. MQ02YZ153MGB3A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MQ02YZ153MGB3A

This table gives cross-reference parts and alternative options found for MQ02YZ153MGB3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ02YZ153MGB3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ02YZ153MGJ3A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGJ3A
MQ02YZ153MG74A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MG74A
MQ02YZ153MGB2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGB2A
MQ02YZ153MG73A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MG73A
MQ02YZ153MG72A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MG72A
MQ02YZ153MGT1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGT1A
MQ02YZ153MGJ1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGJ1A
MQ02YZ153MGB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGB4A
MQ02YZ153MGB1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGB1A
MQ02YZ153MGT2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components MQ02YZ153MGB3A vs MQ02YZ153MGT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ02YZ153MGB3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ02YZ153MGB3A by Kyocera AVX Components

  • Please alert me when MQ02YZ153MGB3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ02YZ153MGB3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ02YZ153MGB3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ02YZ153MGB3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ02YZ153MGB3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ02YZ153MGB3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: