MPZ2012S300AT
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of MPZ2012S300AT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPZ2012S300AT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPZ2012S300AT by TDK Corporation

MPZ2012S300AT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Additional Feature
AEC-Q200
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.01 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
30 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
6 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. MPZ2012S300AT
    TDK Corporation
    Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for MPZ2012S300AT

This table gives cross-reference parts and alternative options found for MPZ2012S300AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S300AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLM21PG220SH1D Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd MPZ2012S300AT vs BLM21PG220SH1D
MPZ2012S300A Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, SMD, 2 PIN TDK Corporation MPZ2012S300AT vs MPZ2012S300A
WB201209F050QLT60 Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation MPZ2012S300AT vs WB201209F050QLT60
BLM21PG220SN1C Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd MPZ2012S300AT vs BLM21PG220SN1C
BLM21PG220SH1J Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd MPZ2012S300AT vs BLM21PG220SH1J
BLM21PG220SN1L Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd MPZ2012S300AT vs BLM21PG220SN1L
MPZ2012S300ATD25 Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN TDK Corporation MPZ2012S300AT vs MPZ2012S300ATD25
BLM21PG220SN1J Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd MPZ2012S300AT vs BLM21PG220SN1J
BLM21PG220SN1 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805 Murata Manufacturing Co Ltd MPZ2012S300AT vs BLM21PG220SN1
Part Number Description Manufacturer Compare
MFBM1V3216-070-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation MPZ2012S300AT vs MFBM1V3216-070-R
BMB-2A-0010P-S2 1 FUNCTIONS, 6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805 TE Connectivity MPZ2012S300AT vs BMB-2A-0010P-S2
BMB1806-P2A-600 1 FUNCTIONS, 6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806, 2 PIN TT electronics / BI Technologies MPZ2012S300AT vs BMB1806-P2A-600
BMB1806-P2A-600LF Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 TT Electronics Resistors MPZ2012S300AT vs BMB1806-P2A-600LF
HCB4532KF-800T60 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), TA-I Technology Co Ltd MPZ2012S300AT vs HCB4532KF-800T60
MFBM1V2012-300-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation MPZ2012S300AT vs MFBM1V2012-300-R
MFBM1V2012-150-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation MPZ2012S300AT vs MFBM1V2012-150-R
CB05YTYH110 Ferrite Bead Viking Tech Corp MPZ2012S300AT vs CB05YTYH110
MFBM1V3216-000-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation MPZ2012S300AT vs MFBM1V3216-000-R
BBHV00160808100Y00 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation MPZ2012S300AT vs BBHV00160808100Y00

Related Parts for MPZ2012S300AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPZ2012S300AT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPZ2012S300AT by TDK Corporation

Select Manufacturer
Which Manufacturer of MPZ2012S300AT would you like to use for your alert(s)?
  • Please alert me when MPZ2012S300AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPZ2012S300AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPZ2012S300AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPZ2012S300AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPZ2012S300AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPZ2012S300AT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: