BLM21PG220SH1D
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of BLM21PG220SH1D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

CAD Models for BLM21PG220SH1D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM21PG220SH1D by Murata Manufacturing Co Ltd

BLM21PG220SH1D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
AEC-Q200
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.01 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
22 OHM Ω
Packing Method
TAPE
Rated Current
3.3 A
Screening Level
AEC-Q200
Terminal Finish
TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. BLM21PG220SH1D
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for BLM21PG220SH1D

This table gives cross-reference parts and alternative options found for BLM21PG220SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21PG220SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPZ2012S300A Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, SMD, 2 PIN TDK Corporation BLM21PG220SH1D vs MPZ2012S300A
WB201209F050QLT60 Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation BLM21PG220SH1D vs WB201209F050QLT60
BLM21PG220SN1C Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21PG220SH1D vs BLM21PG220SN1C
BLM21PG220SH1J Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21PG220SH1D vs BLM21PG220SH1J
BLM21PG220SN1L Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21PG220SH1D vs BLM21PG220SN1L
MPZ2012S300ATD25 Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN TDK Corporation BLM21PG220SH1D vs MPZ2012S300ATD25
BLM21PG220SN1J Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN Murata Manufacturing Co Ltd BLM21PG220SH1D vs BLM21PG220SN1J
MPZ2012S300AT Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN TDK Corporation BLM21PG220SH1D vs MPZ2012S300AT
BLM21PG220SN1 Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805 Murata Manufacturing Co Ltd BLM21PG220SH1D vs BLM21PG220SN1
Part Number Description Manufacturer Compare
MFBM1V3216-070-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM21PG220SH1D vs MFBM1V3216-070-R
BMB-2A-0010P-S2 1 FUNCTIONS, 6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805 TE Connectivity BLM21PG220SH1D vs BMB-2A-0010P-S2
BMB1806-P2A-600 1 FUNCTIONS, 6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806, 2 PIN TT electronics / BI Technologies BLM21PG220SH1D vs BMB1806-P2A-600
BMB1806-P2A-600LF Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 TT Electronics Resistors BLM21PG220SH1D vs BMB1806-P2A-600LF
HCB4532KF-800T60 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), TA-I Technology Co Ltd BLM21PG220SH1D vs HCB4532KF-800T60
MFBM1V2012-300-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM21PG220SH1D vs MFBM1V2012-300-R
MFBM1V2012-150-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM21PG220SH1D vs MFBM1V2012-150-R
CB05YTYH110 Ferrite Bead Viking Tech Corp BLM21PG220SH1D vs CB05YTYH110
MFBM1V3216-000-R Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Eaton Corporation BLM21PG220SH1D vs MFBM1V3216-000-R
BBHV00160808100Y00 Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation BLM21PG220SH1D vs BBHV00160808100Y00

Related Parts for BLM21PG220SH1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM21PG220SH1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM21PG220SH1D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM21PG220SH1D would you like to use for your alert(s)?
  • Please alert me when BLM21PG220SH1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM21PG220SH1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM21PG220SH1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM21PG220SH1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM21PG220SH1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM21PG220SH1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: