Part Details for MPY100BG by Burr-Brown Corp
Overview of MPY100BG by Burr-Brown Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPY100BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPY100BG-ND
|
DigiKey | MPY100 MULTIPLIER/DIVIDER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$100.6500 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 14 Pin, Ceramic, DIP | 3 |
|
$81.2383 / $85.5140 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 14 Pin, Ceramic, DIP | 1 |
|
$84.2205 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER, 14 Pin, Ceramic, DIP | 1 |
|
$129.5700 | Buy Now |
|
Rochester Electronics | MPY100 Multiplier/Divider RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5 |
|
$86.3800 / $101.6200 | Buy Now |
Part Details for MPY100BG
MPY100BG CAD Models
MPY100BG Part Data Attributes
|
MPY100BG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
MPY100BG
Burr-Brown Corp
Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 0.55 MHz | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MPY100BG
This table gives cross-reference parts and alternative options found for MPY100BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY100BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY100CG | Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | MPY100BG vs MPY100CG |
MPY100AG | Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14, CERAMIC, DIP-14 | Burr-Brown Corp | MPY100BG vs MPY100AG |
MPY100CG | Multiplier/Divider 14-CDIP SB | Texas Instruments | MPY100BG vs MPY100CG |
MPY100AG | Multiplier/Divider 14-CDIP SB | Texas Instruments | MPY100BG vs MPY100AG |