Part Details for MPXM2202AS by NXP Semiconductors
Overview of MPXM2202AS by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM2202AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1091
|
Newark | Pressure Sensor, 0 To 200Kpa, Mpak-5, Pressure Type:Absolute, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:- Rohs Compliant: Yes |Nxp MPXM2202AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.2900 / $15.7000 | Buy Now |
DISTI #
94M8426
|
Newark | Ic, Pressure Sensor, Pressure Type:Absolute, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, No. Of Pins:5Pins, Operatingrohs Compliant: Yes |Nxp MPXM2202AS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7300 / $15.0900 | Buy Now |
DISTI #
V36:1790_07189919
|
Arrow Electronics | Board Mount Pressure Sensor 20kPa to 200kPa Absolute 5-Pin(4+Tab) M-PAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2228 | Americas - 3 |
|
$10.2670 / $14.0300 | Buy Now |
DISTI #
64966275
|
Verical | Board Mount Pressure Sensor 20kPa to 200kPa Absolute 5-Pin(4+Tab) M-PAC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 3 |
|
$10.2670 / $14.0300 | Buy Now |
|
Win Source Electronics | SENS PRESSURE 29 PSI MAX MPAK / Pressure Sensor 29.01PSI (200kPa) Absolute Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port | 4161 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for MPXM2202AS
MPXM2202AS CAD Models
MPXM2202AS Part Data Attributes
|
MPXM2202AS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2202AS
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 1%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PORTED, MPAK-4/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.31 mm | |
Body Height | 4.82 mm | |
Body Length or Diameter | 9.34 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2202AS
This table gives cross-reference parts and alternative options found for MPXM2202AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2202AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2202AS | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 1%, 0-40mV, RECTANGULAR, SURFACE MOUNT, PORTED, MPAK-4/5 | Motorola Mobility LLC | MPXM2202AS vs MPXM2202AS |