Part Details for MPXM2051GS by NXP Semiconductors
Overview of MPXM2051GS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM2051GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7750
|
Newark | Pressure Sensor, 0 To 50Kpa, Mpak-4, Pressure Type:Absolute, Sensitivity, V/P:0.8Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, Msl:- Rohs Compliant: Yes |Nxp MPXM2051GS Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MPXM2051GS
MPXM2051GS CAD Models
MPXM2051GS Part Data Attributes
|
MPXM2051GS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM2051GS
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.3%, 0-40mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | PORT DIAMETER = 2.84 MM AND PORT HEIGHT = 5 MM | |
Body Breadth | 7.315 mm | |
Body Height | 4.47 mm | |
Body Length or Diameter | 9.3472 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 38.5-41.5mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2051GS
This table gives cross-reference parts and alternative options found for MPXM2051GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2051GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2051GST1 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.3%, 0-40mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM2051GS vs MPXM2051GST1 |
935321199174 | Peizoresistive Sensor | NXP Semiconductors | MPXM2051GS vs 935321199174 |