There are no models available for this part yet.
Overview of MPXM2051GST1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPXM2051GST1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPXM2051GST1TR-ND
|
DigiKey | SENSOR 7.25PSIG 0.12" .04V 5MPAK Min Qty: 400 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.4752 | Buy Now | |
DISTI #
MPXM2051GST1
|
Avnet Americas | Pressure Sensor 0kPa to 50kPa Gauge 5-Pin M-PAC T/R - Tape and Reel (Alt: MPXM2051GST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$17.3364 / $19.9928 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$16.8500 | Buy Now | ||
DISTI #
MPXM2051GST1
|
Avnet Silica | Pressure Sensor 0kPa to 50kPa Gauge 5-Pin M-PAC T/R (Alt: MPXM2051GST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MPXM2051GST1
|
EBV Elektronik | Pressure Sensor 0kPa to 50kPa Gauge 5-Pin M-PAC T/R (Alt: MPXM2051GST1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MPXM2051GST1 by NXP Semiconductors
Part Data Attributes for MPXM2051GST1 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
39 Weeks
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
PORT DIAMETER = 2.84 MM AND PORT HEIGHT = 5 MM
|
Body Breadth
|
7.3152 mm
|
Body Height
|
4.704 mm
|
Body Length or Diameter
|
9.3472 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Offset-Nom
|
0MV
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
38.5-41.5mV
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
STRAIGHT
|
Pressure Range-Max
|
7.25 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAUGE
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
16 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Alternate Parts for MPXM2051GST1
This table gives cross-reference parts and alternative options found for MPXM2051GST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2051GST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935321199174 | Peizoresistive Sensor | NXP Semiconductors | MPXM2051GST1 vs 935321199174 |
MPXM2051GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.3%, 0-40mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM2051GST1 vs MPXM2051GS |
Related Parts for MPXM2051GST1
-
C8051F020-GQRMicrocontrollers
-
MPXM2051GSPressure Sensors
-
FHAC0001ZXJOther Analog ICs
-
AD8476ARMZOperational Amplifiers
-
TPS54331DDARSwitching Regulator or Controllers
-
AM26LV31EIRGYRLine Driver or Receivers
-
IPB90R340C3Power Field-Effect Transistors
-
MCIMX6Q7CVT08ACMicroprocessors
-
DRV8872DDARQ1Motion Control Electronics