Part Details for MPXH6101A6U by NXP Semiconductors
Overview of MPXH6101A6U by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXH6101A6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3330
|
Newark | Pressure Sensor, 15 To 102Kpa, Ssop8, Pressure Type:Absolute, Sensitivity, V/P:54Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:102Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Sensor Case Style:Ssop, Msl:- Rohs Compliant: Yes |Nxp MPXH6101A6U Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 65 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$9.2300 | Buy Now |
Part Details for MPXH6101A6U
MPXH6101A6U CAD Models
MPXH6101A6U Part Data Attributes
|
MPXH6101A6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXH6101A6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-15.2Psi, 1.72%, 0.20-5.0V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.72% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.72 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.22V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-5.0V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 15.2 Psi | |
Pressure Range-Min | 2.18 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 15000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXH6101A6U
This table gives cross-reference parts and alternative options found for MPXH6101A6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXH6101A6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXH6101A6U | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-15.2Psi, 1.72%, 0.20-5.0V, SQUARE, SURFACE MOUNT, PLASTIC, SSOP-8 | Freescale Semiconductor | MPXH6101A6U vs MPXH6101A6U |