MPXH6101A6U
vs
MPXH6101A6U
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
PLASTIC, SSOP-8
|
PLASTIC, SSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Accuracy-Max (%) |
1.72%
|
1.72%
|
Additional Feature |
TEMPERATURE COMPENSATED, SIGNAL CONDITION
|
TEMPERATURE COMPENSATED, SIGNAL CONDITION
|
Body Breadth |
7.36 mm
|
7.36 mm
|
Body Height |
3.93 mm
|
3.93 mm
|
Body Length or Diameter |
7.36 mm
|
7.36 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
1.72 %
|
1.72 %
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Offset-Nom |
0.22V
|
0.22V
|
Operating Current-Max |
10 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0.20-5.0V
|
0.20-5.0V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Port Type |
HOLE
|
HOLE
|
Pressure Range-Max |
15.2 Psi
|
15.2 Psi
|
Pressure Range-Min |
2.18 Psi
|
2.18 Psi
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
15000 µs
|
15000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|