Part Details for MPX5700AS by NXP Semiconductors
Overview of MPX5700AS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX5700AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3944
|
Newark | Pressure Sensor, 15 To 700Kpa, Sip-6, Pressure Type:Absolute, Operating Pressure Min:15Kpa, Operating Pressure Max:700Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Sip, No. Of Pins:6Pins, Msl:- Rohs Compliant: Yes |Nxp MPX5700AS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MPX5700AS
MPX5700AS CAD Models
MPX5700AS Part Data Attributes
|
MPX5700AS
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5700AS
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 20.31 mm | |
Body Length or Diameter | 17.88 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | 2.18 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX5700AS
This table gives cross-reference parts and alternative options found for MPX5700AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5700AS | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700AS vs MPX5700AS |
MPX5700AS | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-6 | Freescale Semiconductor | MPX5700AS vs MPX5700AS |