-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 3%, 0.75-3.78mV, RECTANGULAR, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9336
|
Newark | Ic, Sensor, Press Med, 423A-4, Pressure Type:Differential, Sensitivity, V/P:0.05Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:40Kpa, Supply Voltage Min:6V, Supply Voltage Max:10V, Sensor Case Style:Sip, No. Of Rohs Compliant: Yes |Nxp MPX2300DT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 876 |
|
$5.8000 / $9.7600 | Buy Now |
DISTI #
28X3718
|
Newark | Pressure Sensor, 0 To 40Kpa, 4-423A, Pressure Type:Differential, Sensitivity, V/P:-, Operating Pressure Min:0Kpa, Operating Pressure Max:40Kpa, Supply Voltage Min:6V, Supply Voltage Max:10V, Sensor Case Style:Sip, No. Of Pins:4Pins Rohs Compliant: Yes |Nxp MPX2300DT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3100 / $5.3700 | Buy Now |
DISTI #
MPX2300DT1CT-ND
|
DigiKey | SENSOR 5.8PSID .003006V Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14033 In Stock |
|
$5.2612 / $9.4000 | Buy Now |
DISTI #
MPX2300DT1
|
Avnet Americas | Pressure Sensor 0mmHg to 300mmHg Differential 4-Pin Case 423A-03 T/R - Tape and Reel (Alt: MPX2300DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.5390 / $5.2087 | Buy Now |
DISTI #
841-MPX2300DT1
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 300MMHG RoHS: Compliant | 1090 |
|
$5.2300 / $8.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.3200 | Buy Now |
|
Rochester Electronics | MPX2300 - Peizoresistive Sensor, Differential, 0Psi Min, 5.8Psi Max, 3%, 0.75-3.78mV, Rectangular, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$5.0700 / $5.9700 | Buy Now |
DISTI #
MPX2300DT1
|
Avnet Americas | Pressure Sensor 0mmHg to 300mmHg Differential 4-Pin Case 423A-03 T/R - Tape and Reel (Alt: MPX2300DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.5390 / $5.2087 | Buy Now |
|
ComSIT USA | HIGH VOLUME PRESSURE SENSOR FOR DISPOSABLE APPLICATIONS Piezoresistive Sensor, Differential, 0Psi Min, 5.8Psi Max, 3%, 0.75-3.78mV, Rectangular, Through Hole Mount RoHS: Compliant | Europe - 20 |
|
RFQ | |
DISTI #
MPX2300DT1
|
Avnet Silica | Pressure Sensor 0mmHg to 300mmHg Differential 4-Pin Case 423A-03 T/R (Alt: MPX2300DT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2300DT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX2300DT1
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 3%, 0.75-3.78mV, RECTANGULAR, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CHIP PAK-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 3% | |
Additional Feature | SENSITIVITY 5 MICRO VOLT PER VOLT PER MMHG, TEMPERATURE COMPENSATED | |
Body Breadth | 3.68 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Range | 0.75-3.78mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX2300DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2300DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2300DT1 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 3%, 0-3mV, RECTANGULAR, THROUGH HOLE MOUNT, DIE-4 | Motorola Mobility LLC | MPX2300DT1 vs MPX2300DT1 |
MPX2300D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 1.5%, 0-30mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4 | Motorola Mobility LLC | MPX2300DT1 vs MPX2300D |
MPX2300D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 1.5%, 0-30mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4 | Freescale Semiconductor | MPX2300DT1 vs MPX2300D |
MPX2300DT1 | Pressure Sensor, 6V, 0/40kPa, Sensor 4, Reel | Freescale Semiconductor | MPX2300DT1 vs MPX2300DT1 |