Part Details for MPX2300D by Freescale Semiconductor
Overview of MPX2300D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX2300D
MPX2300D CAD Models
MPX2300D Part Data Attributes:
|
MPX2300D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2300D
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 1.5%, 0-30mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 3.68 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Range | 0-30mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2300D
This table gives cross-reference parts and alternative options found for MPX2300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2300DT1 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 3%, 0-3mV, RECTANGULAR, THROUGH HOLE MOUNT, DIE-4 | Motorola Mobility LLC | MPX2300D vs MPX2300DT1 |
MPX2300D | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 1.5%, 0-30mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4 | Motorola Mobility LLC | MPX2300D vs MPX2300D |
MPX2300DT1 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-5.8Psi, 3%, 0.75-3.78mV, RECTANGULAR, THROUGH HOLE MOUNT | NXP Semiconductors | MPX2300D vs MPX2300DT1 |
MPX2300DT1 | Pressure Sensor, 6V, 0/40kPa, Sensor 4, Reel | Freescale Semiconductor | MPX2300D vs MPX2300DT1 |