Part Details for MPSA27RLRMG by onsemi
Overview of MPSA27RLRMG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA27RLRMG
MPSA27RLRMG CAD Models
MPSA27RLRMG Part Data Attributes
|
MPSA27RLRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA27RLRMG
onsemi
500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA27RLRMG
This table gives cross-reference parts and alternative options found for MPSA27RLRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA27RLRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA27D27Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27RLRMG vs MPSA27D27Z |
MPSA27-AMMO | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPSA27RLRMG vs MPSA27-AMMO |
MPSA27TRA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRMG vs MPSA27TRA |
MPSA27TRF | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRMG vs MPSA27TRF |
MPSA27D74Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27RLRMG vs MPSA27D74Z |
MPSA27RLRB | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSA27RLRMG vs MPSA27RLRB |
MPSA27RL1 | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA27RLRMG vs MPSA27RL1 |
MPSA27RL | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA27RLRMG vs MPSA27RL |
MPSA27D26Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27RLRMG vs MPSA27D26Z |
MPSA27TRELEADFREE | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRMG vs MPSA27TRELEADFREE |