Part Details for MPS3640 by Motorola Mobility LLC
Overview of MPS3640 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS3640
MPS3640 CAD Models
MPS3640 Part Data Attributes
|
MPS3640
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPS3640
Motorola Mobility LLC
80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 25 ns | |
VCEsat-Max | 0.6 V |
Alternate Parts for MPS3640
This table gives cross-reference parts and alternative options found for MPS3640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS3640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS3640RLRF | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3640 vs MPS3640RLRF |
MPS3640RL1 | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Semiconductor Products | MPS3640 vs MPS3640RL1 |
MPS3640RLRP | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3640 vs MPS3640RLRP |
MPS3640RLRM | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640 vs MPS3640RLRM |
MPS3640RL | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640 vs MPS3640RL |
MPS3640-AMMO | TRANSISTOR 80 mA, 12 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPS3640 vs MPS3640-AMMO |
MPS3640RLRE | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640 vs MPS3640RLRE |
MPS3640ZL1 | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640 vs MPS3640ZL1 |
MPS3640 | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Semitronics Corp | MPS3640 vs MPS3640 |
MPS3640RL1 | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640 vs MPS3640RL1 |