There are no models available for this part yet.
Overview of MPS3640RLRE by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPS3640RLRE by Motorola Mobility LLC
Part Data Attributes for MPS3640RLRE by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
0.08 A
|
Collector-Base Capacitance-Max
|
3.5 pF
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
500 MHz
|
Turn-off Time-Max (toff)
|
35 ns
|
Turn-on Time-Max (ton)
|
25 ns
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for MPS3640RLRE
This table gives cross-reference parts and alternative options found for MPS3640RLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS3640RLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS3640RLRF | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3640RLRE vs MPS3640RLRF |
MPS3640RL1 | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Semiconductor Products | MPS3640RLRE vs MPS3640RL1 |
MPS3640RLRP | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS3640RLRE vs MPS3640RLRP |
MPS3640RLRM | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640RLRE vs MPS3640RLRM |
MPS3640RL | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640RLRE vs MPS3640RL |
MPS3640-AMMO | TRANSISTOR 80 mA, 12 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPS3640RLRE vs MPS3640-AMMO |
MPS3640ZL1 | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640RLRE vs MPS3640ZL1 |
MPS3640 | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Semitronics Corp | MPS3640RLRE vs MPS3640 |
MPS3640RL1 | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MPS3640RLRE vs MPS3640RL1 |
MPS3640RLRA | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Semiconductor Products | MPS3640RLRE vs MPS3640RLRA |