Part Details for MPS2907ARLRAG by onsemi
Overview of MPS2907ARLRAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPS2907ARLRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7187
|
Newark | Bipolar Transistor, Pnp, -60V To-92, Tra |Onsemi MPS2907ARLRAG Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 2000 |
|
$0.0810 / $0.1800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92 | 1450 |
|
$0.2620 / $0.6550 | Buy Now |
|
Rochester Electronics | MPS2907A - Transistor PNP 60V 0.6A TO92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2679 |
|
$0.0581 / $0.0683 | Buy Now |
|
ComSIT USA | General Purpose Transistor Power Field-Effect Transistor RoHS: Compliant | Asia - 1432 |
|
RFQ | |
|
Chip1Cloud | TRANS PNP 60V 0.6A TO92 | 3820 |
|
RFQ |
Part Details for MPS2907ARLRAG
MPS2907ARLRAG CAD Models
MPS2907ARLRAG Part Data Attributes
|
MPS2907ARLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS2907ARLRAG
onsemi
PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MPS2907ARLRAG
This table gives cross-reference parts and alternative options found for MPS2907ARLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2907ARLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP2907A-C | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPS2907ARLRAG vs KSP2907A-C |
KSP2907AD74Z | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPS2907ARLRAG vs KSP2907AD74Z |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | MPS2907ARLRAG vs KSP2907ATA |
MPS2907ARLRM | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLRAG vs MPS2907ARLRM |
MPS2907ARLG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS2907ARLRAG vs MPS2907ARLG |
MPS2907ARLRF | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS2907ARLRAG vs MPS2907ARLRF |
MPS2907ARLRMG | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLRAG vs MPS2907ARLRMG |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | MPS2907ARLRAG vs KSP2907ATA |
MPS2907A18 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPS2907ARLRAG vs MPS2907A18 |
MPS2907ARL1G | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLRAG vs MPS2907ARL1G |