Part Details for MPS2907ARLRA by onsemi
Overview of MPS2907ARLRA by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS2907ARLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 60V 0.6A 3-Pin TO-92 T/R |
143716 In Stock |
|
$0.2300 / $0.8460 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 60V, PNP, TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 159 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMC-MPS2907ARLRA
|
Sensible Micro Corporation | Trans Gp Bjt Pnp 60V 0.6A 3-Pin To-92 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 1882 |
|
$0.1920 | RFQ |
|
Chip1Cloud | General Purpose Transistors(PNP Silicon) | 6000 |
|
RFQ |
Part Details for MPS2907ARLRA
MPS2907ARLRA CAD Models
MPS2907ARLRA Part Data Attributes
|
MPS2907ARLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS2907ARLRA
onsemi
600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for MPS2907ARLRA
This table gives cross-reference parts and alternative options found for MPS2907ARLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2907ARLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP2907A-C | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MPS2907ARLRA vs KSP2907A-C |
KSP2907AD74Z | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | MPS2907ARLRA vs KSP2907AD74Z |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | MPS2907ARLRA vs KSP2907ATA |
MPS2907ARLRM | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLRA vs MPS2907ARLRM |
MPS2907ARLG | PNP Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPS2907ARLRA vs MPS2907ARLG |
MPS2907ARLRF | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPS2907ARLRA vs MPS2907ARLRF |
MPS2907ARLRMG | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLRA vs MPS2907ARLRMG |
KSP2907ATA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | MPS2907ARLRA vs KSP2907ATA |
MPS2907A18 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MPS2907ARLRA vs MPS2907A18 |
MPS2907ARL1G | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | onsemi | MPS2907ARLRA vs MPS2907ARL1G |