There are no models available for this part yet.
Overview of MPRY0W1100FC00MF by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
CAD Models for MPRY0W1100FC00MF by Wima
Part Data Attributes for MPRY0W1100FC00MF by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 7520
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.10
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
PAPER CAPACITOR
|
Dielectric Material
|
PAPER
|
Height
|
13 mm
|
JESD-609 Code
|
e3
|
Length
|
19 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Size Code
|
7520
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Width
|
5 mm
|
Alternate Parts for MPRY0W1100FC00MF
This table gives cross-reference parts and alternative options found for MPRY0W1100FC00MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY0W1100FC00MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPRY0W1100FC00MJ | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, 7520, | Wima | MPRY0W1100FC00MF vs MPRY0W1100FC00MJ |
MPRY2W1100FC00MI | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, 7520, | Wima | MPRY0W1100FC00MF vs MPRY2W1100FC00MI |
MPRY0W1100FC00MB | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, 7520, | Wima | MPRY0W1100FC00MF vs MPRY0W1100FC00MB |
MPRY0W1100FC00MH | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, 7520, | Wima | MPRY0W1100FC00MF vs MPRY0W1100FC00MH |
MPRY2W1100FC00MF | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, 7520, | Wima | MPRY0W1100FC00MF vs MPRY2W1100FC00MF |
MPRY2W1100FC00MMSD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, 7520, | Wima | MPRY0W1100FC00MF vs MPRY2W1100FC00MMSD |
MPRY0W1100FC00MMSD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7520, RADIAL LEADED, ROHS COMPLIANT | Wima | MPRY0W1100FC00MF vs MPRY0W1100FC00MMSD |