MPRY0W1100FC00MF
vs
MPRY2W1100FC00MMSD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 7520
|
, 7520
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.10
|
8532.25.00.20
|
Capacitance |
0.001 µF
|
0.001 µF
|
Capacitor Type |
PAPER CAPACITOR
|
PAPER CAPACITOR
|
Dielectric Material |
PAPER
|
PAPER
|
Height |
13 mm
|
13 mm
|
JESD-609 Code |
e3
|
|
Length |
19 mm
|
19 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Bulk
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
250 V
|
300 V
|
Rated (DC) Voltage (URdc) |
1250 V
|
1250 V
|
Size Code |
7520
|
7520
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
15 mm
|
15 mm
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Series |
|
MP3R-Y2
|
|
|
|
Compare MPRY0W1100FC00MF with alternatives
Compare MPRY2W1100FC00MMSD with alternatives