Part Details for MPQ2483DS-Z by Monolithic Power Systems
Overview of MPQ2483DS-Z by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPQ2483DS-Z
MPQ2483DS-Z CAD Models
MPQ2483DS-Z Part Data Attributes
|
MPQ2483DS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2483DS-Z
Monolithic Power Systems
LED Driver, 2-Segment, PDSO14, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MPQ2483DS-Z
This table gives cross-reference parts and alternative options found for MPQ2483DS-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2483DS-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2483DS-LF | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | MPQ2483DS-Z vs MP2483DS-LF |
LED6000PHTR | STMicroelectronics | Check for Price | 3 A, 61 V monolithic current source with dimming capability | MPQ2483DS-Z vs LED6000PHTR |
MP2483DQ | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, 3 X 3 MM, QFN-10 | MPQ2483DS-Z vs MP2483DQ |
MP2483DQ-LF | Monolithic Power Systems | Check for Price | LED Driver, 1-Segment, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | MPQ2483DS-Z vs MP2483DQ-LF |
MPQ2483DQ | Monolithic Power Systems | Check for Price | LED Driver, 2-Segment, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | MPQ2483DS-Z vs MPQ2483DQ |
A6211GLJTR-T | Allegro MicroSystems LLC | $0.6628 | LED Driver, | MPQ2483DS-Z vs A6211GLJTR-T |