Part Details for MPM20018001FWS by Vishay Intertechnologies
Overview of MPM20018001FWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM20018001FWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM20018001FWS
|
Avnet Americas | Res Thin Film NET 2kOhm/8kOhm 1% 1/5W ?25ppm/?C Divider Molded 3-Pin SOT-23 SMD Waffle Pack - Waffle Pack (Alt: MPM20018001FWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1750 / $3.6660 | Buy Now |
Part Details for MPM20018001FWS
MPM20018001FWS CAD Models
MPM20018001FWS Part Data Attributes
|
MPM20018001FWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM20018001FWS
Vishay Intertechnologies
Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.905 mm | |
Package Length | 2.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 2.3 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MPM20018001FWS
This table gives cross-reference parts and alternative options found for MPM20018001FWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM20018001FWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT20018001FTS | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPM20018001FWS vs MPMT20018001FTS |
MPM20018001FTS | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPM20018001FWS vs MPM20018001FTS |
MPMT20018001FT1 | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPM20018001FWS vs MPMT20018001FT1 |