Part Details for MPI5451R1-R33-R by Cooper Industries
Overview of MPI5451R1-R33-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for MPI5451R1-R33-R
MPI5451R1-R33-R CAD Models
MPI5451R1-R33-R Part Data Attributes
|
MPI5451R1-R33-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MPI5451R1-R33-R
Cooper Industries
General Purpose Inductor, 0.33uH, 20%, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.49 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11.5 A | |
Shielded | YES | |
Tolerance | 20% |