MPH343825HR0549BA
TE Connectivity
Description: Fixed Resistor, Metal Foil, 40W, 0.0549ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel

Overview of MPH343825HR0549BA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPH343825HR0549BA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPH343825HR0549BA by TE Connectivity

MPH343825HR0549BA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Rectangular
Lead Length
5 mm
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
24 mm
Package Length
38 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
5.5 mm
Rated Power Dissipation (P)
40 W
Resistance
0.0549 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FOIL
Temperature Coefficient
15 ppm/°C
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. MPH343825HR0549BA
    TE Connectivity
    Fixed Resistor, Metal Foil, 40W, 0.0549ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel
    VS

Alternate Parts for MPH343825HR0549BA

This table gives cross-reference parts and alternative options found for MPH343825HR0549BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPH343825HR0549BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPH343825R0549BK Fixed Resistor, Metal Foil, 40W, 0.0549ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel TE Connectivity MPH343825HR0549BA vs MPH343825R0549BK
MPH343825R0549BA Fixed Resistor, Metal Foil, 40W, 0.0549ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel TE Connectivity MPH343825HR0549BA vs MPH343825R0549BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPH343825HR0549BA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPH343825HR0549BA by TE Connectivity

Select Manufacturer
Which Manufacturer of MPH343825HR0549BA would you like to use for your alert(s)?
  • Please alert me when MPH343825HR0549BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPH343825HR0549BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPH343825HR0549BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPH343825HR0549BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPH343825HR0549BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPH343825HR0549BA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: