Part Details for MPH343825R0549BA by TE Connectivity
Overview of MPH343825R0549BA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPH343825R0549BA
MPH343825R0549BA CAD Models
MPH343825R0549BA Part Data Attributes
|
MPH343825R0549BA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPH343825R0549BA
TE Connectivity
Fixed Resistor, Metal Foil, 40W, 0.0549ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 0.0549 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MPH343825R0549BA
This table gives cross-reference parts and alternative options found for MPH343825R0549BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPH343825R0549BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPH343825R0549BK | Fixed Resistor, Metal Foil, 40W, 0.0549ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel | TE Connectivity | MPH343825R0549BA vs MPH343825R0549BK |