Part Details for MPG06B by General Instrument Corp
Overview of MPG06B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MPG06B
MPG06B CAD Models
MPG06B Part Data Attributes:
|
MPG06B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MPG06B
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE, PLASTIC, CASE MPG06, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | MINIATURE, PLASTIC, CASE MPG06, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.6 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPG06B
This table gives cross-reference parts and alternative options found for MPG06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10EDB10 | Rectifier Diode, 1 Element, 0.9A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | MPG06B vs 10EDB10 |
RGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | MPG06B vs RGP10B |
MPG06B/50 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE, PLASTIC, CASE MPG06, 2 PIN | Vishay Semiconductors | MPG06B vs MPG06B/50 |
SB1100-B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MPG06B vs SB1100-B |
MUR110 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MPG06B vs MUR110 |
MUR110RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MPG06B vs MUR110RLG |
10EDA10 | Rectifier Diode, 1 Element, 0.9A, 100V V(RRM), Silicon | Nihon Inter Electronics Corporation | MPG06B vs 10EDA10 |
MUR110G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MPG06B vs MUR110G |
1F2G-B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | MPG06B vs 1F2G-B |
SB1100-T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MPG06B vs SB1100-T |