Part Details for MPCI20560000TA5 by EXXELIA Group
Overview of MPCI20560000TA5 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPCI20560000TA5
MPCI20560000TA5 CAD Models
MPCI20560000TA5 Part Data Attributes
|
MPCI20560000TA5
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MPCI20560000TA5
EXXELIA Group
General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
DC Resistance | 45 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 4.14 mm | |
Package Style | SMT | |
Package Width | 3.38 mm | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.033 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for MPCI20560000TA5
This table gives cross-reference parts and alternative options found for MPCI20560000TA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCI20560000TA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI20560000TA5 vs MPCI20560000TS5 |
MSCI20560000GS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI20560000TA5 vs MSCI20560000GS5 |
MPCI20560000TA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI20560000TA5 vs MPCI20560000TA5 |
MPCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI20560000TA5 vs MPCI20560000TS5 |
MSCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI20560000TA5 vs MSCI20560000TS5 |
MSCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI20560000TA5 vs MSCI20560000TS5 |
MPCI20560000GA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI20560000TA5 vs MPCI20560000GA5 |
MPCI20560000GS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI20560000TA5 vs MPCI20560000GS5 |
MPCI20560000GA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI20560000TA5 vs MPCI20560000GA5 |