There are no models available for this part yet.
Overview of MSCI20560000TS5 by Microspire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for MSCI20560000TS5 by Microspire
Part Data Attributes for MSCI20560000TS5 by Microspire
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSPIRE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1613
|
DC Resistance
|
45 Ω
|
Inductance-Nom (L)
|
560 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.3 mm
|
Package Length
|
4.14 mm
|
Package Style
|
SMT
|
Package Width
|
3.38 mm
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.033 A
|
Reference Standard
|
M83446/10
|
Self Resonance Frequency
|
2.1 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
5%
|
Alternate Parts for MSCI20560000TS5
This table gives cross-reference parts and alternative options found for MSCI20560000TS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSCI20560000TS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI20560000TS5 vs MPCI20560000TS5 |
MSCI20560000GS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI20560000TS5 vs MSCI20560000GS5 |
MPCI20560000TA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI20560000TS5 vs MPCI20560000TA5 |
MPCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI20560000TS5 vs MPCI20560000TS5 |
MPCI20560000TA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI20560000TS5 vs MPCI20560000TA5 |
MSCI20560000TS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI20560000TS5 vs MSCI20560000TS5 |
MPCI20560000GA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MSCI20560000TS5 vs MPCI20560000GA5 |
MPCI20560000GS5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI20560000TS5 vs MPCI20560000GS5 |
MPCI20560000GA5 | General Purpose Inductor, 560uH, 5%, 1 Element, SMD, CHIP | Microspire | MSCI20560000TS5 vs MPCI20560000GA5 |