Part Details for MPCI12100000GS5 by Microspire
Overview of MPCI12100000GS5 by Microspire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPCI12100000GS5
MPCI12100000GS5 CAD Models
MPCI12100000GS5 Part Data Attributes
|
MPCI12100000GS5
Microspire
Buy Now
Datasheet
|
Compare Parts:
MPCI12100000GS5
Microspire
General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSPIRE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 49 | |
Rated Current-Max | 0.036 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for MPCI12100000GS5
This table gives cross-reference parts and alternative options found for MPCI12100000GS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCI12100000GS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCI12100000GS5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12100000GS5 vs MSCI12100000GS5 |
MPCI12100000GA5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12100000GS5 vs MPCI12100000GA5 |
MSCI12100000GS5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI12100000GS5 vs MSCI12100000GS5 |
MPCI12100000TA5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI12100000GS5 vs MPCI12100000TA5 |
MSCI12100000TS5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | Microspire | MPCI12100000GS5 vs MSCI12100000TS5 |
MPCI12100000GS5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12100000GS5 vs MPCI12100000GS5 |
MSCI12100000TS5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12100000GS5 vs MSCI12100000TS5 |
MPCI12100000TA5 | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI12100000GS5 vs MPCI12100000TA5 |