MPCI12100000GS5
vs
MPCI12100000GS5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROSPIRE
|
EXXELIA GROUP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1111
|
1111
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
18 Ω
|
18 Ω
|
Inductance-Nom (L) |
100 µH
|
100 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.54 mm
|
2.54 mm
|
Package Length |
2.8 mm
|
2.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.67 mm
|
2.67 mm
|
Packing Method |
Tray
|
Tray
|
Quality Factor-Min (at L-nom) |
49
|
49
|
Rated Current-Max |
0.036 A
|
0.036 A
|
Self Resonance Frequency |
7 MHz
|
7 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
2.5 MHz
|
2.5 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
|
|
|
Compare MPCI12100000GS5 with alternatives
Compare MPCI12100000GS5 with alternatives