MPC954DTR2
Description: PLL Based Clock Driver, MPC900 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24

Overview of MPC954DTR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MPC954DTR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC954DTR2 by Motorola Semiconductor Products

MPC954DTR2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
MPC900
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
24
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.3 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
50 MHz
Want to compare parts?
  1. MPC954DTR2
    Motorola Semiconductor Products
    PLL Based Clock Driver, MPC900 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24
    VS

Alternate Parts for MPC954DTR2

This table gives cross-reference parts and alternative options found for MPC954DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC954DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC954DTR2 954 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, TSSOP-24 Freescale Semiconductor MPC954DTR2 vs MPC954DTR2
Part Number Description Manufacturer Compare
MPC954DT MPC900 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, TSSOP-24 Motorola Mobility LLC MPC954DTR2 vs MPC954DT
MPC954DTR2 MPC900 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, TSSOP-24 Motorola Mobility LLC MPC954DTR2 vs MPC954DTR2
MPC954DTR2 954 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, TSSOP-24 Freescale Semiconductor MPC954DTR2 vs MPC954DTR2
MPC954DT IC,1:10 OUTPUT,BIPOLAR,TSSOP,24PIN,PLASTIC Freescale Semiconductor MPC954DTR2 vs MPC954DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC954DTR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC954DTR2 by Motorola Semiconductor Products

  • Please alert me when MPC954DTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC954DTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC954DTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC954DTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC954DTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC954DTR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: