There are no models available for this part yet.
Overview of MPC954DT by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MPC954DT by Freescale Semiconductor
Part Data Attributes for MPC954DT by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
954
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
7.8 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
24
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.3 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
fmax-Min
|
50 MHz
|
Alternate Parts for MPC954DT
This table gives cross-reference parts and alternative options found for MPC954DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC954DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC954DT | PLL Based Clock Driver, 954 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | MPC954DT vs MPC954DT |
MPC954DT | PLL Based Clock Driver, MPC900 Series, 10 True Output(s), 0 Inverted Output(s), Bipolar, PDSO24, TSSOP-24 | Motorola Semiconductor Products | MPC954DT vs MPC954DT |
MPC954DT | MPC900 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, TSSOP-24 | Motorola Mobility LLC | MPC954DT vs MPC954DT |