Part Details for MPC880CVR133 by NXP Semiconductors
Overview of MPC880CVR133 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC880CVR133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9129
|
Newark | Powerquicc, 32 Bit Power Architecture, 133Mhz, Communications Processor, -40 To 100C/ Tray Rohs Compliant: Yes |Nxp MPC880CVR133 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 | Buy Now |
|
Rochester Electronics | MPC880 - PowerQUICC 32 Bit Power Architecture, 133MHz, Communications Processor, -40 to 100C RoHS: Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$46.2100 / $54.3700 | Buy Now |
Part Details for MPC880CVR133
MPC880CVR133 CAD Models
MPC880CVR133 Part Data Attributes
|
MPC880CVR133
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC880CVR133
NXP Semiconductors
32-BIT, 133MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC880CVR133
This table gives cross-reference parts and alternative options found for MPC880CVR133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC880CVR133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC880CVR133 | PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | MPC880CVR133 vs MPC880CVR133 |
MPC880CZP133 | PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | MPC880CVR133 vs MPC880CZP133 |