Part Details for MPC870VR80 by Freescale Semiconductor
Overview of MPC870VR80 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC870VR80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, 80 MHz, RISC PROCESSOR, PBGA256 | 3 |
|
$35.6460 | Buy Now |
Part Details for MPC870VR80
MPC870VR80 CAD Models
MPC870VR80 Part Data Attributes
|
MPC870VR80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC870VR80
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC870VR80
This table gives cross-reference parts and alternative options found for MPC870VR80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC870VR80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCVR80A | PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, -40 to 100C | Freescale Semiconductor | MPC870VR80 vs MPC852TCVR80A |
XPC823CZT66B2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC870VR80 vs XPC823CZT66B2 |
MPC875VR66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, LEAD FREE, PLASTIC, BGA-256 | Freescale Semiconductor | MPC870VR80 vs MPC875VR66 |
HD6417751BP167 | RISC Microprocessor, 32-Bit, 167MHz, CMOS, PBGA256, BGA-256 | Hitachi Ltd | MPC870VR80 vs HD6417751BP167 |
MPC853TVR80 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC870VR80 vs MPC853TVR80 |
MPC852TVR50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC870VR80 vs MPC852TVR50 |
MCF5328CVM240 | MCF5329 V3CORE | Freescale Semiconductor | MPC870VR80 vs MCF5328CVM240 |
MPC866PCZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC870VR80 vs MPC866PCZP100 |
MPC852TVR66A | PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC870VR80 vs MPC852TVR66A |
MPC875VR133 | PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC870VR80 vs MPC875VR133 |