Part Details for MPC866PCZP100 by Motorola Mobility LLC
Overview of MPC866PCZP100 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC866PCZP100
MPC866PCZP100 CAD Models
MPC866PCZP100 Part Data Attributes
|
MPC866PCZP100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC866PCZP100
Motorola Mobility LLC
32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC866PCZP100
This table gives cross-reference parts and alternative options found for MPC866PCZP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866PCZP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC866TCZP100 | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC866PCZP100 vs MPC866TCZP100 |
MPC866TCZP100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | Freescale Semiconductor | MPC866PCZP100 vs MPC866TCZP100 |
MPC866PCZP100 | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | Freescale Semiconductor | MPC866PCZP100 vs MPC866PCZP100 |