Part Details for MPC860ZP40 by Motorola Semiconductor Products
Overview of MPC860ZP40 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC860ZP40
MPC860ZP40 CAD Models
MPC860ZP40 Part Data Attributes
|
MPC860ZP40
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC860ZP40
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Number of Terminals | 357 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.78 V | |
Supply Voltage-Min | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860ZP40
This table gives cross-reference parts and alternative options found for MPC860ZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860ZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860SRCVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860ZP40 vs MPC860SRCVR66D4 |
TSPC860MHMZP40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | MPC860ZP40 vs TSPC860MHMZP40C |
XPC860CZP33C1 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | MPC860ZP40 vs XPC860CZP33C1 |
TSPC860SRVZPU80C1 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | MPC860ZP40 vs TSPC860SRVZPU80C1 |
XPC860DCZP33 | 32-BIT, 33MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860ZP40 vs XPC860DCZP33 |
TSPC860MHVGU/T50C | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | MPC860ZP40 vs TSPC860MHVGU/T50C |
XPC860DPZP80D3 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860ZP40 vs XPC860DPZP80D3 |
MPC860DCZP40 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | MPC860ZP40 vs MPC860DCZP40 |
TSPC860MHVGU/T40B | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | MPC860ZP40 vs TSPC860MHVGU/T40B |
MPC860PZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860ZP40 vs MPC860PZQ80D4 |