MPC860ENVR80D4
Description: 32-BIT, 80MHz, RISC PROCESSOR, PBGA357

Overview of MPC860ENVR80D4 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860ENVR80D4 Rochester Electronics LLC MPC860EN - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C

Price & Stock for MPC860ENVR80D4 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MPC860ENVR80D4
Avnet Americas MPU MPC8xx RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray - Trays (Alt: MPC860ENVR80D4) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 865 Partner Stock
  • 2 $188.4168
  • 4 $184.4640
  • 6 $179.1936
  • 10 $176.5584
  • 20 $172.6056
  • 100 $168.6528
  • 200 $163.3824
$163.3824 / $188.4168 Buy Now
DISTI # MPC860ENVR80D4
Avnet Americas MPU MPC8xx RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray - Trays (Alt: MPC860ENVR80D4) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Container: Tray 0
RFQ
Rochester Electronics MPC860EN - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 865
  • 1 $192.1500
  • 25 $188.3100
  • 100 $180.6200
  • 500 $172.9400
  • 1,000 $163.3300
$163.3300 / $192.1500 Buy Now

CAD Models for MPC860ENVR80D4 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC860ENVR80D4 by NXP Semiconductors

MPC860ENVR80D4
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e1
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
80 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC860ENVR80D4
    NXP Semiconductors
    32-BIT, 80MHz, RISC PROCESSOR, PBGA357
    VS

Alternate Parts for MPC860ENVR80D4

This table gives cross-reference parts and alternative options found for MPC860ENVR80D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860ENVR80D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC860TVR80D4 PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C Freescale Semiconductor MPC860ENVR80D4 vs MPC860TVR80D4
KMPC860DEZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs KMPC860DEZQ80D4
KMPC860TVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs KMPC860TVR80D4
MPC860TZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs MPC860TZQ80D4
MPC860PVR80D4R2 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860ENVR80D4 vs MPC860PVR80D4R2
KMPC860DPVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs KMPC860DPVR80D4
KMPC860SRVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs KMPC860SRVR80D4
MPC855TZQ80D4 PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C Freescale Semiconductor MPC860ENVR80D4 vs MPC855TZQ80D4
KMPC860DPZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs KMPC860DPZQ80D4
MPC860ENVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC860ENVR80D4 vs MPC860ENVR80D4
Part Number Description Manufacturer Compare
TSPC860SRMZQU66D RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, 25 X 25 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860SRMZQU66D
TSPC860MHMGB/Q40A3 Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860MHMGB/Q40A3
TSPC860MHMZPU40B RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860MHMZPU40B
XPC860ENZP50C1 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC MPC860ENVR80D4 vs XPC860ENZP50C1
TSPC860MHMZPU40A3 Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860MHMZPU40A3
MPC860SRCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860ENVR80D4 vs MPC860SRCVR66D4
MPC860SRCZQ66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC860ENVR80D4 vs MPC860SRCZQ66D4
TSPC860MHMGU/T50A3 Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860MHMGU/T50A3
TSPC860MHMG50B Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860MHMG50B
TSPC860MHMZPB/Q50A3 Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v MPC860ENVR80D4 vs TSPC860MHMZPB/Q50A3

Related Parts for MPC860ENVR80D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC860ENVR80D4 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC860ENVR80D4 by NXP Semiconductors

  • Please alert me when MPC860ENVR80D4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC860ENVR80D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC860ENVR80D4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC860ENVR80D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC860ENVR80D4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC860ENVR80D4 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: