Part Details for MPC8543VUANG by Freescale Semiconductor
Overview of MPC8543VUANG by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8543VUANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PowerQUICC RISC Microprocessors, 32-Bit, 800MHz, CMOS, CBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$127.5900 / $150.1100 | Buy Now |
Part Details for MPC8543VUANG
MPC8543VUANG CAD Models
MPC8543VUANG Part Data Attributes
|
MPC8543VUANG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8543VUANG
Freescale Semiconductor
32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8543VUANG
This table gives cross-reference parts and alternative options found for MPC8543VUANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8543VUANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8543ECVUANG | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543ECVUANG |
MPC8543ECHXANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543ECHXANGB |
MPC8543PXANG | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543PXANG |
MPC8543EVTANGB | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543EVTANGB |
MPC8543ECPXANG | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543ECPXANG |
MPC8543ECVTANG | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543ECVTANG |
MPC8543VTANGB | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543VTANGB |
MPC8543EPXANGB | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543EPXANGB |
MPC8543ECVTANGB | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543ECVTANGB |
MPC8543EVUANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543VUANG vs MPC8543EVUANGA |