MPC8541EPXALEX
Description: 32-BIT, 667MHz, RISC PROCESSOR, PBGA783

Overview of MPC8541EPXALEX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for MPC8541EPXALEX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8541EPXALEX by NXP Semiconductors

MPC8541EPXALEX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Want to compare parts?
  1. MPC8541EPXALEX
    NXP Semiconductors
    32-BIT, 667MHz, RISC PROCESSOR, PBGA783
    VS

Alternate Parts for MPC8541EPXALEX

This table gives cross-reference parts and alternative options found for MPC8541EPXALEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541EPXALEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8541CPXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8541EPXALEX vs MPC8541CPXALD
MPC8555CVTALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8555CVTALFX
MPC8541VTALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8541EPXALEX vs MPC8541VTALE
MPC8555ECPXALEX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8555ECPXALEX
MPC8541ECPXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541ECPXALD
MPC8541PXALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8541EPXALEX vs MPC8541PXALE
MPC8555EPXALF PQ 37 LITE 8555E Freescale Semiconductor MPC8541EPXALEX vs MPC8555EPXALF
MPC8555CPXALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8555CPXALFX
MPC8541EVTALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8541EPXALEX vs MPC8541EVTALD
MPC8555VTALDX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8541EPXALEX vs MPC8555VTALDX
Part Number Description Manufacturer Compare
MPC8541PXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541PXALD
MPC8555CVTALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8555CVTALFX
MPC8541EPXALD 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541EPXALD
MPC8541ECPXALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541ECPXALE
MPC8555ECPXALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8555ECPXALFX
MPC8541PXALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541PXALE
MPC8541EPXALE 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541EPXALE
MPC8555ECVTALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8555ECVTALFX
MPC8541EVTALEX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541EVTALEX
MPC8541CPXALF 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8541EPXALEX vs MPC8541CPXALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8541EPXALEX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8541EPXALEX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8541EPXALEX would you like to use for your alert(s)?
  • Please alert me when MPC8541EPXALEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8541EPXALEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8541EPXALEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8541EPXALEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8541EPXALEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8541EPXALEX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: