MPC8541EPXALEX
vs
MPC8541VTALE
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
BGA,
|
HBGA,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
783
|
Address Bus Width |
|
64
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
166 MHz
|
External Data Bus Width |
|
64
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
R-PBGA-B783
|
Length |
|
29 mm
|
Low Power Mode |
|
YES
|
Number of Terminals |
|
783
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, HEAT SINK/SLUG
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.75 mm
|
Speed |
|
667 MHz
|
Supply Voltage-Max |
|
1.26 V
|
Supply Voltage-Min |
|
1.14 V
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
29 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR, RISC
|
|
|
|
Compare MPC8541EPXALEX with alternatives
Compare MPC8541VTALE with alternatives